+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGK320N60B3

Transistor: IGBT; GenX3™; 600V; 320A; 1.7kW; TO264


Manufacturer: IXYS

Manufacturer part number:
IXGK320N60B3
TME Symbol:
IXGK320N60B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
320A
Power dissipation
1.7kW
Case
TO264
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Mounting
THT
Gate charge
585nC
Kind of package
tube
Turn-on time
107ns
Turn-off time
595ns
Gross weight10 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGK320N60B3
0 in TME stock
Net price for quantities from 1 pcs - 27.84 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 3 pcs - 25.16 USDGross price for quantities from 3 pcs - 25.16 USD
Net price for quantities from 10 pcs - 22.37 USDGross price for quantities from 10 pcs - 22.37 USD
Net price for quantities from 25 pcs - 19.92 USDGross price for quantities from 25 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.