+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Collector-emitter voltage | 2.5kV | |
Collector current | 110A | |
Power dissipation | 430W | |
Case | ISOPLUS264™ | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 580A | |
Mounting | THT | |
Kind of package | tube |