+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGP12N120A3

Transistor: IGBT; GenX3™; 1.2kV; 12A; 100W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXGP12N120A3
TME Symbol:
IXGP12N120A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
12A
Power dissipation
100W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
20.4nC
Kind of package
tube
Turn-on time
202ns
Turn-off time
1545ns
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGP12N120A3
0 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 30 pcs - 3.08 USDGross price for quantities from 30 pcs - 3.08 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.