+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGP20N120A3

Transistor: IGBT; GenX3™; 1.2kV; 20A; 180W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXGP20N120A3
TME Symbol:
IXGP20N120A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
20A
Power dissipation
180W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
50nC
Kind of package
tube
Turn-on time
66ns
Turn-off time
1.53µs
Gross weight2.06 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGP20N120A3
0 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 500 pcs - 3.63 USDGross price for quantities from 500 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs