+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGP30N120B3

Transistor: IGBT; GenX3™; 1.2kV; 30A; 300W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXGP30N120B3
TME Symbol:
IXGP30N120B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
30A
Power dissipation
300W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
87nC
Kind of package
tube
Turn-on time
56ns
Turn-off time
471ns
Gross weight2.08 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGP30N120B3
0 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 50 pcs - 5.77 USDGross price for quantities from 50 pcs - 5.77 USD
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 5.32 USD
Net price for quantities from 500 pcs - 4.86 USDGross price for quantities from 500 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs