+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGQ85N33PCD1

Transistor: IGBT; 330V; 85A; 150W; TO3P

NEW

Manufacturer: IXYS

Manufacturer part number:
IXGQ85N33PCD1
TME Symbol:
IXGQ85N33PCD1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
330V
Collector current
85A
Power dissipation
150W
Case
TO3P
Mounting
THT
Gate charge
80nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGQ85N33PCD1
0 in TME stock
Net price for quantities from 300 pcs - 4.75 USDGross price for quantities from 300 pcs - 4.75 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.