+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGR16N170AH1

Transistor: IGBT; 1.7kV; 16A; 120W; TO247-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXGR16N170AH1
TME Symbol:
IXGR16N170AH1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.7kV
Collector current
16A
Power dissipation
120W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
65nC
Kind of package
tube
Turn-off time
200ns
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGR16N170AH1
0 in TME stock
Net price for quantities from 300 pcs - 20.50 USDGross price for quantities from 300 pcs - 20.50 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.