+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGR24N120C3D1

Transistor: IGBT; GenX3™; 1.2kV; 24A; 200W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXGR24N120C3D1
TME Symbol:
IXGR24N120C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
24A
Power dissipation
200W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
96A
Mounting
THT
Gate charge
79nC
Kind of package
tube
Turn-on time
54ns
Turn-off time
430ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGR24N120C3D1
0 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
Net price for quantities from 10 pcs - 10.69 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 30 pcs - 9.60 USDGross price for quantities from 30 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.