+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGR55N120A3H1

Transistor: IGBT; GenX3™; 1.2kV; 30A; 200W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXGR55N120A3H1
TME Symbol:
IXGR55N120A3H1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
30A
Power dissipation
200W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
330A
Mounting
THT
Gate charge
185nC
Kind of package
tube
Turn-on time
70ns
Turn-off time
1253ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGR55N120A3H1
0 in TME stock
Net price for quantities from 1 pcs - 24.55 USDGross price for quantities from 1 pcs - 24.55 USD
Net price for quantities from 3 pcs - 21.89 USDGross price for quantities from 3 pcs - 21.89 USD
Net price for quantities from 10 pcs - 19.45 USDGross price for quantities from 10 pcs - 19.45 USD
Net price for quantities from 30 pcs - 17.49 USDGross price for quantities from 30 pcs - 17.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.