+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGR72N60B3H1

Transistor: IGBT; GenX3™; 600V; 40A; 200W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXGR72N60B3H1
TME Symbol:
IXGR72N60B3H1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
200W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
450A
Mounting
THT
Gate charge
225nC
Kind of package
tube
Turn-on time
63ns
Turn-off time
370ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGR72N60B3H1
0 in TME stock
Net price for quantities from 1 pcs - 23.39 USDGross price for quantities from 1 pcs - 23.39 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
Net price for quantities from 10 pcs - 18.87 USDGross price for quantities from 10 pcs - 18.87 USD
Net price for quantities from 30 pcs - 17.08 USDGross price for quantities from 30 pcs - 17.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.