+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGT10N170A

Transistor: IGBT; NPT; 1.7kV; 5A; 140W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXGT10N170A
TME Symbol:
IXGT10N170A

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.7kV
Collector current
5A
Power dissipation
140W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
SMD
Gate charge
29nC
Kind of package
tube
Turn-on time
107ns
Turn-off time
240ns
Features of semiconductor devices
high voltage
Gross weight4 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGT10N170A
0 in TME stock
Net price for quantities from 1 pcs - 19.68 USDGross price for quantities from 1 pcs - 19.68 USD
Net price for quantities from 3 pcs - 17.71 USDGross price for quantities from 3 pcs - 17.71 USD
Net price for quantities from 10 pcs - 15.61 USDGross price for quantities from 10 pcs - 15.61 USD
Net price for quantities from 30 pcs - 14.09 USDGross price for quantities from 30 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.