+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGT16N170

Transistor: IGBT; NPT; 1.7kV; 16A; 190W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXGT16N170
TME Symbol:
IXGT16N170

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.7kV
Collector current
16A
Power dissipation
190W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
SMD
Gate charge
78nC
Kind of package
tube
Turn-on time
90ns
Turn-off time
1.6µs
Features of semiconductor devices
high voltage
Gross weight5 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGT16N170
0 in TME stock
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 14.98 USD
Net price for quantities from 3 pcs - 13.47 USDGross price for quantities from 3 pcs - 13.47 USD
Net price for quantities from 10 pcs - 11.85 USDGross price for quantities from 10 pcs - 11.85 USD
Net price for quantities from 30 pcs - 10.67 USDGross price for quantities from 30 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.