+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGT16N170A

Transistor: IGBT; NPT; 1.7kV; 11A; 190W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXGT16N170A
TME Symbol:
IXGT16N170A

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.7kV
Collector current
11A
Power dissipation
190W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
70nC
Kind of package
tube
Turn-on time
35ns
Turn-off time
298ns
Features of semiconductor devices
high voltage
Gross weight4.02 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGT16N170A
0 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 3 pcs - 20.59 USDGross price for quantities from 3 pcs - 20.59 USD
Net price for quantities from 5 pcs - 19.63 USDGross price for quantities from 5 pcs - 19.63 USD
Net price for quantities from 10 pcs - 18.16 USDGross price for quantities from 10 pcs - 18.16 USD
Net price for quantities from 30 pcs - 15.61 USDGross price for quantities from 30 pcs - 15.61 USD
Net price for quantities from 60 pcs - 13.93 USDGross price for quantities from 60 pcs - 13.93 USD
Net price for quantities from 120 pcs - 12.23 USDGross price for quantities from 120 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs