+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGX320N60B3

Transistor: IGBT; GenX3™; 600V; 320A; 1.7kW; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXGX320N60B3
TME Symbol:
IXGX320N60B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
320A
Power dissipation
1.7kW
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Mounting
THT
Gate charge
585nC
Kind of package
tube
Turn-on time
107ns
Turn-off time
595ns
Gross weight6.785 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGX320N60B3
1 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 3 pcs - 26.25 USDGross price for quantities from 3 pcs - 26.25 USD
Net price for quantities from 10 pcs - 23.69 USDGross price for quantities from 10 pcs - 23.69 USD
Net price for quantities from 30 pcs - 21.95 USDGross price for quantities from 30 pcs - 21.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs