+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXGX75N250

Transistor: IGBT; 2.5kV; 170A; 780W; TO247-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXGX75N250
TME Symbol:
IXGX75N250

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
2.5kV
Collector current
170A
Power dissipation
780W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
530A
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGX75N250
0 in TME stock
Net price for quantities from 300 pcs - 124.60 USDGross price for quantities from 300 pcs - 124.60 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.