+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 38A | |
Power dissipation | 280W | |
Case | ISOPLUS247™ | |
On-state resistance | 70mΩ | |
Mounting | THT | |
Gate charge | 250nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | super junction coolmos | |
Reverse recovery time | 650ns |