+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXP3S06M

Switch: push-button; Pos: 2; SPST-NO; 0.1A/28VDC; OFF-(ON); IP67


Manufacturer: APEM

Manufacturer part number:
IXP3S06M
TME Symbol:
IXP3S06M

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
round
Mounting hole dimensions
Ø11.9mm
Contact material
brass
Contact plating
gold-plated
Actuator colour
red
Panel thickness
2...8mm
Mounting
on panel
Body dimensions
Ø16.3x10.85mm
Key stroke
2mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
IXP3S06M
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 250.
Multiple of: 25.
Net price for quantities from 250 pcs - 12.54 USDGross price for quantities from 250 pcs - 12.54 USD