+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA05N100

Transistor: N-MOSFET; unipolar; 1kV; 0.75A; 40W; TO263; 710ns


Manufacturer: IXYS

Manufacturer part number:
IXTA05N100
TME Symbol:
IXTA05N100

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.75A
Power dissipation
40W
Case
TO263
On-state resistance
17Ω
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
710ns
Gross weight2.5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA05N100
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 3 pcs - 3.81 USDGross price for quantities from 3 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.