+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA100N04T2

Transistor: N-MOSFET; unipolar; 40V; 100A; 150W; TO263; 34ns


Manufacturer: IXYS

Manufacturer part number:
IXTA100N04T2
TME Symbol:
IXTA100N04T2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
100A
Power dissipation
150W
Case
TO263
On-state resistance
7mΩ
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
34ns
Gross weight2.5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA100N04T2
0 in TME stock
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.