+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA10P15T

Transistor: P-MOSFET; -150V; -10A; 83W; D2PAK,TO263

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTA10P15T
TME Symbol:
IXTA10P15T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Drain-source voltage
-150V
Drain current
-10A
Power dissipation
83W
Case
D2PAK, TO263
Gate-source voltage
15V
On-state resistance
0.35Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA10P15T
0 in TME stock
Net price for quantities from 300 pcs - 2.31 USDGross price for quantities from 300 pcs - 2.31 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.