+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA160N04T2

Transistor: N-MOSFET; unipolar; 40V; 160A; 250W; TO263; 40ns


Manufacturer: IXYS

Manufacturer part number:
IXTA160N04T2
TME Symbol:
IXTA160N04T2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
160A
Power dissipation
250W
Case
TO263
On-state resistance
5mΩ
Mounting
SMD
Gate charge
79nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
40ns
Gross weight1.49 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA160N04T2
0 in TME stock
Net price for quantities from 300 pcs - 2.85 USDGross price for quantities from 300 pcs - 2.85 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 50 pcs