+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 500V | |
Drain current | 1.6A | |
Power dissipation | 100W | |
Case | TO263 | |
Gate-source voltage | ±20V | |
On-state resistance | 2.3Ω | |
Mounting | SMD | |
Gate charge | 23.7nC | |
Kind of package | tube | |
Kind of channel | depletion | |
Reverse recovery time | 400ns |