+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA24P085T

Transistor: P-MOSFET; TrenchP™; unipolar; -85V; -24A; 83W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA24P085T
TME Symbol:
IXTA24P085T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-85V
Drain current
-24A
Power dissipation
83W
Case
TO263
Gate-source voltage
±15V
On-state resistance
65mΩ
Mounting
SMD
Gate charge
41nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
40ns
Gross weight1.53 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA24P085T
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs