+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA30N25L2

Transistor: N-MOSFET; 250V; 30A; 355W; D2PAK,TO263; 315ns

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTA30N25L2
TME Symbol:
IXTA30N25L2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Drain-source voltage
250V
Drain current
30A
Power dissipation
355W
Case
D2PAK, TO263
Gate-source voltage
20V
On-state resistance
0.14Ω
Mounting
SMD
Gate charge
130nC
Kind of channel
enhancement
Reverse recovery time
315ns
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA30N25L2
0 in TME stock
Net price for quantities from 300 pcs - 8.16 USDGross price for quantities from 300 pcs - 8.16 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.