+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA32P20T

Transistor: P-MOSFET; TrenchP™; unipolar; -200V; -32A; 300W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA32P20T
TME Symbol:
IXTA32P20T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-32A
Power dissipation
300W
Case
TO263
Gate-source voltage
±15V
On-state resistance
0.13Ω
Mounting
SMD
Gate charge
185nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
190ns
Gross weight2.5 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA32P20T
0 in TME stock
Net price for quantities from 1 pcs - 10.97 USDGross price for quantities from 1 pcs - 10.97 USD
Net price for quantities from 5 pcs - 8.98 USDGross price for quantities from 5 pcs - 8.98 USD
Net price for quantities from 10 pcs - 8.04 USDGross price for quantities from 10 pcs - 8.04 USD
Net price for quantities from 50 pcs - 6.37 USDGross price for quantities from 50 pcs - 6.37 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Net price for quantities from 500 pcs - 5.64 USDGross price for quantities from 500 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.