+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA3N120

Transistor: N-MOSFET; unipolar; 1.2kV; 3A; 200W; TO263; 700ns


Manufacturer: IXYS

Manufacturer part number:
IXTA3N120
TME Symbol:
IXTA3N120

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
3A
Power dissipation
200W
Case
TO263
Gate-source voltage
±20V
On-state resistance
4.5Ω
Mounting
SMD
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
700ns
Gross weight1.495 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA3N120
0 in TME stock
Net price for quantities from 300 pcs - 6.15 USDGross price for quantities from 300 pcs - 6.15 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.