+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA3N150HV

Transistor: N-MOSFET; unipolar; 1.5kV; 3A; 250W; TO263; 900ns


Manufacturer: IXYS

Manufacturer part number:
IXTA3N150HV
TME Symbol:
IXTA3N150HV

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
3A
Power dissipation
250W
Case
TO263
Mounting
SMD
Gate charge
38.6nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
900ns
Gross weight1.505 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA3N150HV
53 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 10.82 USDGross price for quantities from 3 pcs - 10.82 USD
Net price for quantities from 5 pcs - 10.33 USDGross price for quantities from 5 pcs - 10.33 USD
Net price for quantities from 10 pcs - 9.66 USDGross price for quantities from 10 pcs - 9.66 USD
Net price for quantities from 15 pcs - 9.29 USDGross price for quantities from 15 pcs - 9.29 USD
Net price for quantities from 40 pcs - 8.47 USDGross price for quantities from 40 pcs - 8.47 USD
Net price for quantities from 50 pcs - 8.30 USDGross price for quantities from 50 pcs - 8.30 USD
Net price for quantities from 100 pcs - 7.94 USDGross price for quantities from 100 pcs - 7.94 USD
Net price for quantities from 250 pcs - 7.61 USDGross price for quantities from 250 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs