+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA42N25P

Transistor: N-MOSFET; PolarHT™; unipolar; 250V; 42A; 300W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA42N25P
TME Symbol:
IXTA42N25P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
PolarHT™
Polarisation
unipolar
Drain-source voltage
250V
Drain current
42A
Power dissipation
300W
Case
TO263
Gate-source voltage
±20V
On-state resistance
84mΩ
Mounting
SMD
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight3 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA42N25P
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 3.92 USDGross price for quantities from 3 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.