+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA44P15T

Transistor: P-MOSFET; TrenchP™; unipolar; -150V; -44A; 298W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA44P15T
TME Symbol:
IXTA44P15T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-150V
Drain current
-44A
Power dissipation
298W
Case
TO263
Gate-source voltage
±15V
On-state resistance
65mΩ
Mounting
SMD
Gate charge
175nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
140ns
Gross weight1.498 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA44P15T
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 250 pcs - 4.39 USDGross price for quantities from 250 pcs - 4.39 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs