+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA48P05T

Transistor: P-MOSFET; TrenchP™; unipolar; -50V; -48A; 150W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA48P05T
TME Symbol:
IXTA48P05T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-48A
Power dissipation
150W
Case
TO263
Gate-source voltage
±15V
On-state resistance
30mΩ
Mounting
SMD
Gate charge
53nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
30ns
Gross weight1.54 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA48P05T
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.17 USDGross price for quantities from 50 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs