+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA4N70X2

Transistor: N-MOSFET; unipolar; 700V; 4A; Idm: 8A; 80W; D2PAK


Manufacturer: IXYS

Manufacturer part number:
IXTA4N70X2
TME Symbol:
IXTA4N70X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
700V
Drain current
4A
Pulsed drain current
8A
Power dissipation
80W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
0.85Ω
Mounting
SMD
Gate charge
11.8nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.477 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA4N70X2
38 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs