+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA52P10P

Transistor: P-MOSFET; PolarP™; unipolar; -100V; -52A; 300W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA52P10P
TME Symbol:
IXTA52P10P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-52A
Power dissipation
300W
Case
TO263
Gate-source voltage
±20V
On-state resistance
50mΩ
Mounting
SMD
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
120ns
Gross weight1.54 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA52P10P
300 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
Net price for quantities from 50 pcs - 4.92 USDGross price for quantities from 50 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs