+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA76P10T

Transistor: P-MOSFET; TrenchP™; unipolar; -100V; -76A; 298W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA76P10T
TME Symbol:
IXTA76P10T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-76A
Power dissipation
298W
Case
TO263
Gate-source voltage
±15V
On-state resistance
25mΩ
Mounting
SMD
Gate charge
197nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
70ns
Gross weight1.547 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA76P10T
137 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 5.85 USDGross price for quantities from 3 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.77 USDGross price for quantities from 10 pcs - 4.77 USD
Net price for quantities from 25 pcs - 4.08 USDGross price for quantities from 25 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs