+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTA8N70X2

Transistor: N-MOSFET; unipolar; 700V; 8A; 150W; TO263; 200ns


Manufacturer: IXYS

Manufacturer part number:
IXTA8N70X2
TME Symbol:
IXTA8N70X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
700V
Drain current
8A
Power dissipation
150W
Case
TO263
On-state resistance
0.5Ω
Mounting
SMD
Gate charge
12nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
200ns
Gross weight2.5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA8N70X2
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.