+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Technology | Polar3™ | |
Polarisation | unipolar | |
Drain-source voltage | 3kV | |
Drain current | 1.6A | |
Pulsed drain current | 6A | |
Power dissipation | 160W | |
Case | ISOPLUS i4-pac™ x024c | |
Gate-source voltage | ±20V | |
On-state resistance | 21Ω | |
Mounting | THT | |
Gate charge | 73nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | standard power mosfet | |
Reverse recovery time | 400ns |