+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH10P60

Transistor: P-MOSFET; unipolar; -600V; -10A; 300W; TO247-3; 500ns


Manufacturer: IXYS

Manufacturer part number:
IXTH10P60
TME Symbol:
IXTH10P60

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-600V
Drain current
-10A
Power dissipation
300W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Gate charge
135nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
0.5µs
Gross weight6.045 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH10P60
0 in TME stock
Net price for quantities from 300 pcs - 9.75 USDGross price for quantities from 300 pcs - 9.75 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs