+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH140P05T

Transistor: P-MOSFET; TrenchP™; unipolar; -50V; -140A; 298W; 53ns


Manufacturer: IXYS

Manufacturer part number:
IXTH140P05T
TME Symbol:
IXTH140P05T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-140A
Power dissipation
298W
Case
TO247-3
Gate-source voltage
±15V
On-state resistance
9mΩ
Mounting
THT
Gate charge
200nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
53ns
Gross weight6.14 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH140P05T
55 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 3 pcs - 9.13 USDGross price for quantities from 3 pcs - 9.13 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 30 pcs - 7.08 USDGross price for quantities from 30 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs