+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH16P60P

Transistor: P-MOSFET; PolarP™; unipolar; -600V; -16A; 460W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXTH16P60P
TME Symbol:
IXTH16P60P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-600V
Drain current
-16A
Power dissipation
460W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
720mΩ
Mounting
THT
Gate charge
92nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
440ns
Gross weight6.22 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH16P60P
0 in TME stock
Net price for quantities from 300 pcs - 8.81 USDGross price for quantities from 300 pcs - 8.81 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs