+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH20N65X2

Transistor: N-MOSFET; unipolar; 650V; 20A; 290W; TO247-3; 350ns


Manufacturer: IXYS

Manufacturer part number:
IXTH20N65X2
TME Symbol:
IXTH20N65X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Power dissipation
290W
Case
TO247-3
On-state resistance
0.185Ω
Mounting
THT
Gate charge
27nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
0.35µs
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH20N65X2
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 30 pcs - 4.48 USDGross price for quantities from 30 pcs - 4.48 USD
Net price for quantities from 120 pcs - 3.79 USDGross price for quantities from 120 pcs - 3.79 USD
Net price for quantities from 510 pcs - 3.75 USDGross price for quantities from 510 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.