+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | P-MOSFET | |
Technology | PolarP™ | |
Polarisation | unipolar | |
Drain-source voltage | -200V | |
Drain current | -26A | |
Power dissipation | 300W | |
Case | TO247-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.17Ω | |
Mounting | THT | |
Gate charge | 56nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Reverse recovery time | 240ns |