+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 1.7kV | |
Drain current | 2A | |
Power dissipation | 568W | |
Case | TO247-3 | |
On-state resistance | 6.5Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | depletion | |
Reverse recovery time | 80ns |