+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH340N04T4

Transistor: N-MOSFET; unipolar; 40V; 340A; 480W; TO247-3; 43ns


Manufacturer: IXYS

Manufacturer part number:
IXTH340N04T4
TME Symbol:
IXTH340N04T4

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
340A
Power dissipation
480W
Case
TO247-3
On-state resistance
1.9mΩ
Mounting
THT
Gate charge
256nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
43ns
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH340N04T4
0 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 30 pcs - 4.48 USDGross price for quantities from 30 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.