+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 34A | |
Power dissipation | 540W | |
Case | TO247-3 | |
On-state resistance | 96mΩ | |
Mounting | THT | |
Gate charge | 54nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | ultra junction x-class | |
Reverse recovery time | 390ns |