+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH3N120

Transistor: N-MOSFET; unipolar; 1.2kV; 3A; 200W; TO247-3; 700ns


Manufacturer: IXYS

Manufacturer part number:
IXTH3N120
TME Symbol:
IXTH3N120

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
3A
Power dissipation
200W
Case
TO247-3
Mounting
THT
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
700ns
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH3N120
0 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 30 pcs - 6.94 USDGross price for quantities from 30 pcs - 6.94 USD
Net price for quantities from 120 pcs - 6.16 USDGross price for quantities from 120 pcs - 6.16 USD
Net price for quantities from 270 pcs - 5.79 USDGross price for quantities from 270 pcs - 5.79 USD
Net price for quantities from 300 pcs - 5.75 USDGross price for quantities from 300 pcs - 5.75 USD
Net price for quantities from 510 pcs - 5.54 USDGross price for quantities from 510 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.