+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH64N10L2

Transistor: N-MOSFET; unipolar; 100V; 64A; 357W; TO247-3; 180ns


Manufacturer: IXYS

Manufacturer part number:
IXTH64N10L2
TME Symbol:
IXTH64N10L2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
64A
Power dissipation
357W
Case
TO247-3
On-state resistance
32mΩ
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
linear power mosfet
Reverse recovery time
180ns
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH64N10L2
0 in TME stock
Net price for quantities from 1 pcs - 12.58 USDGross price for quantities from 1 pcs - 12.58 USD
Net price for quantities from 5 pcs - 10.60 USDGross price for quantities from 5 pcs - 10.60 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
Net price for quantities from 30 pcs - 8.22 USDGross price for quantities from 30 pcs - 8.22 USD
Net price for quantities from 60 pcs - 7.61 USDGross price for quantities from 60 pcs - 7.61 USD
Net price for quantities from 120 pcs - 7.41 USDGross price for quantities from 120 pcs - 7.41 USD
Net price for quantities from 300 pcs - 7.06 USDGross price for quantities from 300 pcs - 7.06 USD
Net price for quantities from 450 pcs - 7.01 USDGross price for quantities from 450 pcs - 7.01 USD
Net price for quantities from 600 pcs - 6.62 USDGross price for quantities from 600 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.