+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH68P20T

Transistor: P-MOSFET; TrenchP™; unipolar; -200V; -68A; 568W; 245ns

Manufacturer: IXYS

Manufacturer part number:
IXTH68P20T
TME Symbol:
IXTH68P20T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-68A
Power dissipation
568W
Case
TO247-3
Gate-source voltage
±15V
On-state resistance
55mΩ
Mounting
THT
Gate charge
380nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
245ns
Gross weight6.28 g
Certificates
See other products in this category: THT P channel transistors IXYS
*
IXTH68P20T
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 30 pcs