+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH76N25T

Transistor: N-MOSFET; unipolar; 250V; 76A; 460W; TO247-3; 148ns


Manufacturer: IXYS

Manufacturer part number:
IXTH76N25T
TME Symbol:
IXTH76N25T

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
76A
Power dissipation
460W
Case
TO247-3
On-state resistance
44mΩ
Mounting
THT
Gate charge
92nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
thrench gate power mosfet
Reverse recovery time
148ns
Gross weight6.22 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH76N25T
238 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 30 pcs - 5.22 USDGross price for quantities from 30 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs