+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH88N30P

Transistor: N-MOSFET; PolarHT™; unipolar; 300V; 88A; 600W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXTH88N30P
TME Symbol:
IXTH88N30P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
PolarHT™
Polarisation
unipolar
Drain-source voltage
300V
Drain current
88A
Power dissipation
600W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
40mΩ
Mounting
THT
Gate charge
180nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
250ns
Gross weight6.2 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH88N30P
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 5 pcs - 10.52 USDGross price for quantities from 5 pcs - 10.52 USD
Net price for quantities from 10 pcs - 10.08 USDGross price for quantities from 10 pcs - 10.08 USD
Net price for quantities from 30 pcs - 9.52 USDGross price for quantities from 30 pcs - 9.52 USD
Net price for quantities from 60 pcs - 9.19 USDGross price for quantities from 60 pcs - 9.19 USD
Net price for quantities from 120 pcs - 8.86 USDGross price for quantities from 120 pcs - 8.86 USD
Net price for quantities from 510 pcs - 8.39 USDGross price for quantities from 510 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs