+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXTH96N20P

Transistor: N-MOSFET; PolarHT™; unipolar; 200V; 96A; 600W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXTH96N20P
TME Symbol:
IXTH96N20P

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
PolarHT™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
96A
Power dissipation
600W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
24mΩ
Mounting
THT
Gate charge
145nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
160ns
Gross weight6.127 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH96N20P
0 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 30 pcs - 6.18 USDGross price for quantities from 30 pcs - 6.18 USD
Net price for quantities from 60 pcs - 5.97 USDGross price for quantities from 60 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs