+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 1.5kV | |
Drain current | 3A | |
Power dissipation | 125W | |
Case | ISO247™ | |
Gate-source voltage | ±30V | |
On-state resistance | 3.85Ω | |
Mounting | THT | |
Gate charge | 67nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Reverse recovery time | 1.5µs |